
* Images are for reference only
HL-AS-2835D1W-3C-S1-08L-PCT-HR3(R9) (4750K-5300K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-2835D1W-3C-S1-08L-PCT-HR3(R9) (4750K-5300K)
- JLCPCB Part #
- C49435734
- Package
- SMD2835
- Description
- 1.152W 100mA 120° 3 in series 9.6V Frosted Yellow Lens White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 385
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
200+
$0.0231
600+
$0.0194
4000+
$0.0173
8000+
$0.0154
20000+
$0.0143
Related Products

HL-AS-2835D1W-2C-S1-08L-PCT-HR3(R9)(4750K-5300K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0257

GW JTLPS1.EM-JNKL-XX57-1-150-R33
OSRAM Opto Semicon
$0.0436

JB2835BWT-J-U27EA0000-N0000001
CREE LED
$0.1400

GW JTLPS2.CM-JKJM-A838-1-150-R33
OSRAM Opto Semicon
$0.0823

JB2835BWT-G-U57EA0000-N0000001
CREE LED
$0.2082

P28-RN02P05Z1S1WA02-AM
H-Great
$0.1853
Welcome back, may I help you?